TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 10A Switching Current, DPDT
- RS-stocknr.:
- 501-810
- Fabrikantnummer:
- 2-1617527-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 731,12
(excl. BTW)
€ 884,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 731,12 |
*prijsindicatie
- RS-stocknr.:
- 501-810
- Fabrikantnummer:
- 2-1617527-3
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Switching Current | 10A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 10A | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity General-purpose power relay stands as a testament to advanced engineering in the field of electromechanical components. Designed for electronics and automation, this DC, non-polarized, monostable relay features a robust 2 Form C DPDT-CO arrangement. With a contact rating of 10 A, it ensures reliability in various applications, while the coil voltage is optimally set at 26.5 VDC for efficient operation. This device combines high performance with an enclosure type characterised as hermetically sealed, safeguarding its internal mechanisms against environmental factors. Additionally, it offers exceptional operating temperature resilience, ranging from -65 to 125 °C, making it suitable for demanding conditions. Whether in industrial, automotive, or consumer applications, this relay excels in delivering consistent and dependable results.
Engineered for versatility in a wide array of applications
Hermetically sealed to protect against moisture and contaminants
Outstanding resilience to extreme temperatures ensures longevity
Offers impressive vibration and shock resistance, enhancing reliability
Configured for efficient operation with low coil power requirements
Hermetically sealed to protect against moisture and contaminants
Outstanding resilience to extreme temperatures ensures longevity
Offers impressive vibration and shock resistance, enhancing reliability
Configured for efficient operation with low coil power requirements
Gerelateerde Links
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 1A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
