TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 481-921
- Fabrikantnummer:
- 3-1617072-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 363,41
(excl. BTW)
€ 439,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 363,41 |
*prijsindicatie
- RS-stocknr.:
- 481-921
- Fabrikantnummer:
- 3-1617072-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount, PCB Mount | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount, PCB Mount | ||
Switching Current 2A | ||
- Land van herkomst:
- US
The TE Connectivity General purpose signal relay is designed for effective control in diverse applications, specified for DC operations. It boasts a non-polarised, monostable coil magnetic system that enhances efficiency and reliability. Featuring a dual form C DPDT-CO contact arrangement, this relay is adept at handling moderate signal loads with a maximum contact rating of 2 A, making it versatile for various installations. With a coil voltage rating of 26.5 VDC, it is engineered to function seamlessly across a myriad of electronic systems. The hermetically sealed enclosure ensures superior protection against environmental elements, thereby extending the product's longevity and reliability in challenging scenarios. This relay is an ideal choice for professionals requiring dependable performance in their electromechanical relay solutions.
Non polarised design allows for flexible installation
Monostable operation simplifies circuit design
2 Form C DPDT CO configuration ensures versatility in applications
Coil resistance optimised for efficient energy consumption
Hermetically sealed body provides robust environmental protection
Compatible with panel and printed circuit board mounting for easy integration
Supports high operational temperature ranges for diverse environments
Low halogen content aligns with modern environmental standards
Monostable operation simplifies circuit design
2 Form C DPDT CO configuration ensures versatility in applications
Coil resistance optimised for efficient energy consumption
Hermetically sealed body provides robust environmental protection
Compatible with panel and printed circuit board mounting for easy integration
Supports high operational temperature ranges for diverse environments
Low halogen content aligns with modern environmental standards
Gerelateerde Links
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 18V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
