TE Connectivity Chassis Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 481-375
- Fabrikantnummer:
- 3-1617072-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 363,41
(excl. BTW)
€ 439,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 363,41 |
*prijsindicatie
- RS-stocknr.:
- 481-375
- Fabrikantnummer:
- 3-1617072-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Chassis Mount | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Chassis Mount | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity general purpose signal relay offers a reliable solution for controlling various electrical circuits. Built with a non-polarized monostable coil magnetic system, this versatile relay is designed for DC applications where signal reliability is paramount. Featuring a dual-form C contact layout, it boasts a robust 2 A contact rating and operates efficiently at a 12 VDC coil voltage. An excellent choice for chassis mounting, this device is hermetically sealed to ensure durability against environmental factors. This relay is essential for applications demanding precision and dependability, making it a preferred component across diverse sectors.
Designed for general purpose applications, enhancing operational versatility
Employs a monostable mechanism for stable performance
Offers a compact chassis mount design, saving valuable space
Hermetically sealed to protect against dust and moisture contamination
Utilizes dual-form C contact arrangement for flexible circuit configurations
Accommodates a wide operating temperature range to suit varied environments
Provides excellent vibration and shock resistance for demanding conditions
Compatible with standard solder hook terminals for easy installation
Employs a monostable mechanism for stable performance
Offers a compact chassis mount design, saving valuable space
Hermetically sealed to protect against dust and moisture contamination
Utilizes dual-form C contact arrangement for flexible circuit configurations
Accommodates a wide operating temperature range to suit varied environments
Provides excellent vibration and shock resistance for demanding conditions
Compatible with standard solder hook terminals for easy installation
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 18V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
