TE Connectivity PCB Mount Signal Relay, 5V Coil, DPDT

Subtotaal (1 eenheid)*

€ 399,97

(excl. BTW)

€ 483,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 399,97

*prijsindicatie

RS-stocknr.:
506-686
Fabrikantnummer:
2-1617073-8
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

5V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Latching

No

Niet conform

Land van herkomst:
US
The TE Connectivity General purpose signal relay is designed for applications requiring dependable performance in a compact footprint. Its non-polarized, monostable mechanism provides versatility across various DC electrical systems. Featuring a 2 Form C DPDT-CO contact arrangement, it ensures reliable circuit control with a maximum contact rating of 2 A. The relay operates on a 5 VDC coil voltage and delivers efficient power consumption at .568 W, making it an ideal choice for numerous electro-mechanical applications. Additionally, the hermetically sealed enclosure protects against environmental threats, extending the service life of the product. With a wide operating temperature range of -65 to 125 °C, this relay is suitable for demanding conditions, promoting operational reliability where it matters most.

Configuration promotes efficient multi-circuit control
The compact design allows for easy integration into limited spaces
Reliable shock and vibration resistance enhances longevity in tough environments
The hermetically sealed casing shields internal components from dust and moisture
Compliant with various industry standards ensuring versatility in applications
Designed to operate effectively within extreme temperature ranges

Gerelateerde Links