TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Bulkkorting beschikbaar

Subtotaal (1 tube van 50 eenheden)*

€ 100,10

(excl. BTW)

€ 121,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 650 stuk(s) vanaf 15 december 2025
  • Plus verzending 900 stuk(s) vanaf 22 december 2025
  • Plus verzending 2.000 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per tube*
50 - 50€ 2,002€ 100,10
100 - 150€ 1,802€ 90,10
200 - 450€ 1,602€ 80,10
500 +€ 1,402€ 70,10

*prijsindicatie

RS-stocknr.:
135-4739
Fabrikantnummer:
V23079A1001B301
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Length

14.5mm

Latching

No

Depth

7.4mm

Height

9.8mm

Dimensions

14.5 x 9.8 x 7.2mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Application

Signal

Isolation Coil To Contact

2kV rms

Features

Bifurcated Contacts, Immersion cleanable

Operating Temperature Range

-40 → +85°C

Coil Resistance

178Ω

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Maximum Switching Power AC

62.5VA

Coil Power

140mW

Minimum Operating Temperature

-40°C

Land van herkomst:
CZ

Miniature Relay P2 V23079 Series


From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.

Features and Benefits:


• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts

Applications:


• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment

Approvals

UL

Gerelateerde Links