Finder PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 492-6580
- Fabrikantnummer:
- 30.22.7.005.0010
- Fabrikant:
- Finder
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
5,00 €
(excl. BTW)
6,05 €
(incl. BTW)
- RS-stocknr.:
- 492-6580
- Fabrikantnummer:
- 30.22.7.005.0010
- Fabrikant:
- Finder
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Finder | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Power DC | 24 W | |
| Series | 30 | |
| Length | 20.5mm | |
| Latching | No | |
| Depth | 10.1mm | |
| Height | 11.5mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Coil Power | 200mW | |
| Relay Switching Classification | Subminiature DIL Relay | |
| Electrical Life | 100000 Cycles | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 125 O | |
| Contact Material | AgNi + Au | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power AC | 62.5VA | |
| Life | 10000000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 1.5kV ac | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Power DC 24 W | ||
Series 30 | ||
Length 20.5mm | ||
Latching No | ||
Depth 10.1mm | ||
Height 11.5mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Coil Power 200mW | ||
Relay Switching Classification Subminiature DIL Relay | ||
Electrical Life 100000 Cycles | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 125 O | ||
Contact Material AgNi + Au | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 62.5VA | ||
Life 10000000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Isolation Coil To Contact 1.5kV ac | ||
Maximum Operating Temperature +85°C | ||
- Land van herkomst:
- SI
Finder Series 30 Signal Relay, 62.5VA Maximum Switching Power (AC), -40 to +85°C Operating Temperature Range - 30.22.7.005.0010
Features & Benefits
• Provides high voltage isolation of 1.5 kV AC
• Features DPDT configuration for versatile switching
• Suitable for ambient temperatures ranging from -40 to +85°C
• Cadmium-free contact materials enhance safety and durability
• Wash-tight construction protects against environmental factors
Applications
• Commonly integrated into Hi-Fi systems and printers
• Employed in medical and dental equipment
• Utilised in toys and hoists for reduced power consumption
• Suitable for door and gate opener controls
Is it suitable for high voltage applications?
Can the contacts handle low-level signals?
Is it easy to mount on a PCB?
Gerelateerde Links
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay, 48V dc Coil, 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
- RS PRO Signal Relay, 5V dc Coil, 2A Switching Current, 2CO, DPDT
- TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT