TE Connectivity PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 164-1385
- Fabrikantnummer:
- V23079C1101B301
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 164-1385
- Fabrikantnummer:
- V23079C1101B301
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Length | 14.5mm | |
| Latching | Yes | |
| Depth | 7.2mm | |
| Height | 9.8mm | |
| Dimensions | 14.5 x 9.8 x 7.2mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Coil Resistance | 357Ω | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 70mW | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Life | 100000000 (Mechanical) cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 14.5mm | ||
Latching Yes | ||
Depth 7.2mm | ||
Height 9.8mm | ||
Dimensions 14.5 x 9.8 x 7.2mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Coil Resistance 357Ω | ||
Minimum Operating Temperature -40°C | ||
Coil Power 70mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Life 100000000 (Mechanical) cycles | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL

Gerelateerde Links
- TE Connectivity PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay, 5V dc Coil, 2A Switching Current, DPDT