TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 467-588
- Fabrikantnummer:
- 2-1617039-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 202,68
(excl. BTW)
€ 245,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 202,68 |
*prijsindicatie
- RS-stocknr.:
- 467-588
- Fabrikantnummer:
- 2-1617039-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Latching | No | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Latching No | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity General-purpose signal relay is designed to deliver reliable performance across a range of applications, offering a striking balance between efficiency and reliability. Built with a non-polarised, monostable coil magnetic system, this relay is perfectly suited for DC applications, providing operational versatility. With its robust construction, including hermetically sealed enclosures and dependable solder pin connections, this exemplary component is tailored for board mounting, ensuring ease of integration into various systems. Its dual Form C DPDT-CO configuration supports versatile connection configurations, allowing for multiple load management. Whether involved in complex industrial processes or simpler electronic systems, this relay stands firm against the rigours of both shock and vibration, thus guaranteeing a lengthy operational lifetime.
Catering to diverse application needs with its dual Form C DPDT-CO arrangement
Engineered for stability against ambient shocks and vibrations
Solder pins facilitate straightforward integration into circuit boards
Optimised performance in varying thermal conditions with an extensive operating temperature range
Low bromine and chlorine content supports environmentally friendly applications
Comprehensive compliance documentation available for regulatory requirements
Engineered for stability against ambient shocks and vibrations
Solder pins facilitate straightforward integration into circuit boards
Optimised performance in varying thermal conditions with an extensive operating temperature range
Low bromine and chlorine content supports environmentally friendly applications
Comprehensive compliance documentation available for regulatory requirements
Gerelateerde Links
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
