Telemecanique Sensors XMEP Series Pressure Sensor, 750bar Max, Analogue Output, Differential Reading

Subtotaal (1 eenheid)*

€ 217,15

(excl. BTW)

€ 262,75

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 217,15

*prijsindicatie

RS-stocknr.:
146-2914
Fabrikantnummer:
XMEP250BV71F
Fabrikant:
Telemecanique Sensors
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Telemecanique Sensors

Pressure Reading Type

Differential

Maximum Pressure Reading

750bar

Accuracy

0.1 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

3-Pin Superseal 1.5 A Male Connector

Response Time

≤2 ms

Series

XMEP

Maximum Current

<7 mA

Supply Voltage

24 V dc

Housing Material

FPM, Stainless Steel

IP Rating

IP65, IP67

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Mounting Type

Cable Mount

Land van herkomst:
CN
Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Electronic pressure sensors
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar

Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Gerelateerde Links