Telemecanique Sensors XMEP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 146-2909
- Fabrikantnummer:
- XMEP100BD71F
- Fabrikant:
- Telemecanique Sensors
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 150,70
(excl. BTW)
€ 182,35
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 150,70 |
- RS-stocknr.:
- 146-2909
- Fabrikantnummer:
- XMEP100BD71F
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
Productomschrijving
Electronic pressure sensors
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 300bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | 4-Pin M12 Male Connector |
Response Time | ≤2 ms |
Series | XMEP |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | FPM, Stainless Steel |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |