Telemecanique Sensors XMEP Series Pressure Sensor, 1500bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 146-2920
- Fabrikantnummer:
- XMEP600BV71F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 178,97
(excl. BTW)
€ 216,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,97 |
*prijsindicatie
- RS-stocknr.:
- 146-2920
- Fabrikantnummer:
- XMEP600BV71F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Reading | 1500bar | |
| Accuracy | 0.1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil | |
| Process Connection | G1/4 | |
| Analogue Output | 0 → 10 V | |
| Electrical Connection | 3-Pin Superseal 1.5 A Male Connector | |
| Response Time | ≤2 ms | |
| Series | XMEP | |
| Maximum Current | <7 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | FPM, Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Mounting Type | Cable Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Maximum Pressure Reading 1500bar | ||
Accuracy 0.1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil | ||
Process Connection G1/4 | ||
Analogue Output 0 → 10 V | ||
Electrical Connection 3-Pin Superseal 1.5 A Male Connector | ||
Response Time ≤2 ms | ||
Series XMEP | ||
Maximum Current <7 mA | ||
Supply Voltage 24 V dc | ||
Housing Material FPM, Stainless Steel | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Cable Mount | ||
Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Gerelateerde Links
- Telemecanique Sensors XMEP Series Pressure Sensor, 150bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor, 750bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 48bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 30bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max, Analogue Output, Differential Reading