Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Differential Reading
- RS-stocknr.:
- 221-0123
- Fabrikantnummer:
- XMLR025G0T25
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 452,68
(excl. BTW)
€ 547,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 452,68 |
*prijsindicatie
- RS-stocknr.:
- 221-0123
- Fabrikantnummer:
- XMLR025G0T25
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | = 1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | |
| Process Connection | G1/4 | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65, IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy = 1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | ||
Process Connection G1/4 | ||
Supply Voltage 24 V dc | ||
IP Rating IP65, IP67 | ||
- Land van herkomst:
- CH
The Schneider Electric OsiSense XMLR Pressure Sensors, with high precision and effective operation makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. Particularly suitable for: Injection Machines, Pneumatic systems, Pumping and fresh water treatment etc.
Operating temperature ranges between -20 to 80 °C
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 2bar Min, 25bar Max, Analogue + discrete Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 40bar Max, Analogue Output, Differential Reading