Infineon IRF8736 N-Channel MOSFET, 18 A, 30 V Enhancement, 8-Pin SO-8

Subtotaal (1 rol van 4000 eenheden)*

€ 1.864,00

(excl. BTW)

€ 2.256,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 oktober 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
4000 +€ 0,466€ 1.864,00

*prijsindicatie

RS-stocknr.:
257-5508
Artikelnummer Distrelec:
304-40-523
Fabrikantnummer:
IRF8736TRPBF
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

IRF8736

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

17nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IRF8736 Series MOSFET, 30V Maximum Drain-Source Voltage, 18A Maximum Continuous Drain Current - IRF8736TRPBF


This MOSFET is an N-channel enhancement device intended for low-voltage switching and power management in Compact surface-mount assemblies. It operates across a wide temperature range and is supplied in an SO-8 package for PCB mounting. The part conforms to RoHS directives and is designed for applications that require efficient conduction and controlled gate-drive energy.

Features and Benefits:


• 4.8mΩ Rds(on) for lower conduction losses and improved efficiency
• 17nC typical gate charge for predictable switching speed
• 30V Vds rating for low-voltage power-switching applications
• 18A continuous drain capability for moderate current loads
• 2.5W power dissipation for Compact thermal-budget designs

Applications


• Used for DC power switching in control modules
• Suitable for motor-driver stages with moderate current
• Ideal for high-efficiency power converters in restricted space
• Can be used for load switching on Compact assemblies
• Used with gate drivers requiring up to 20V gate voltage

What gate voltage limits should be observed?


The device must not be driven beyond a 20V gate-to-source differential to avoid gate overstress.

What operating temperatures can it tolerate?


It is specified to operate from -55°C up to 150°C for broad thermal environments.

How should its thermal dissipation be considered on a board?


With 2.5W maximum dissipation, layout should include copper area or thermal vias to manage junction temperature.

Is this component suitable for automotive-rated designs?


It is not classified as an automotive-standard device but complies with RoHS requirements.

What package and mounting style does it use?


The transistor is supplied in an SO-8 package intended for surface mounting on PCB assemblies.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.