Taiyo Yuden 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
172-1324
Fabrikantnummer:
UMK105BJ152KV-F
Fabrikant:
Taiyo Yuden
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Taiyo Yuden

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Taiyo Yuden Low Voltage M Series


Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
1500pF±10%, 50V,
X5R/B, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs

Gerelateerde Links