Taiyo Yuden 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS-stocknr.:
- 172-1323
- Fabrikantnummer:
- UMK105B7152KV-F
- Fabrikant:
- Taiyo Yuden
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-1323
- Fabrikantnummer:
- UMK105B7152KV-F
- Fabrikant:
- Taiyo Yuden
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiyo Yuden | |
| Capacitance | 1.5nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | M | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 1.5nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series M | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Taiyo Yuden Low Voltage M Series
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
0.01uF±10%, 50V,
X5R/B, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs
0.01uF±10%, 50V,
X5R/B, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs
Gerelateerde Links
- Taiyo Yuden 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10%
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
