TE Connectivity, D369-STB-6 PCB Mount MIL Spec Circular Connector
- RS-stocknr.:
- 469-334
- Fabrikantnummer:
- D369-STB-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 20 eenheden)*
€ 163,86
(excl. BTW)
€ 198,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 163,86 | € 8,193 |
*prijsindicatie
- RS-stocknr.:
- 469-334
- Fabrikantnummer:
- D369-STB-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Mounting Type | PCB Mount | |
| Series | D369-STB-6 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Mounting Type PCB Mount | ||
Series D369-STB-6 | ||
- Land van herkomst:
- GB
The TE Connectivity 6-way backshell straight tie wrap is designed for use in a multitude of applications where robust cable management is essential. The product facilitates secure fastening and organisation of cables, ensuring a neat and tidy installation. Featuring low halogen construction, this component is compliant with industry standards, making it an environmentally friendly choice. Its straight design optimally directs cables while providing protection against wear and tear, thus enhancing the longevity of the installation. Ideal for use in conjunction with TE Connectivitys range of rugged rectangular connectors, this backshell solution integrates seamlessly within complex systems, ensuring reliability and performance across various demanding environments.
Optimises cable organisation and protection from external damage
Constructed with low halogen materials, promoting environmental safety
Designed for seamless compatibility with TE Connectivity's rectangular connectors
Facilitates straightforward installation, simplifying the assembly process
Enhances the overall durability and performance of cable installations
Constructed with low halogen materials, promoting environmental safety
Designed for seamless compatibility with TE Connectivity's rectangular connectors
Facilitates straightforward installation, simplifying the assembly process
Enhances the overall durability and performance of cable installations
Gerelateerde Links
- TE Connectivity, DEUTSCH 6 Way MIL Spec Circular ConnectorBlack, Socket Contacts, Keyed
- TE Connectivity, D369 Automotive Connector Receptacle Black Wire Mount 6 Way, Crimp Termination D369-R66-NP0
- TE Connectivity, TX41A MIL Spec Circular Connector
- TE Connectivity, 5307 Right Angle Through Hole MIL Spec Circular Connector PlugGrey, Pin Contacts
- TE Connectivity, 222 MIL Spec Circular Connector ReceptacleGrey, Socket Contacts
- TE Connectivity, AMP GPR MIL Spec Circular Connector PlugBlack, Pin Contacts
- Amphenol Aerospace 6 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 6 Way MIL Spec Circular Connector Receptacle, Pin Contacts
