TE Connectivity, 5307 Right Angle Through Hole MIL Spec Circular Connector PlugGrey, Pin Contacts
- RS-stocknr.:
- 501-511
- Fabrikantnummer:
- 1-530743-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 238,15
(excl. BTW)
€ 288,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 238,15 | € 119,075 |
*prijsindicatie
- RS-stocknr.:
- 501-511
- Fabrikantnummer:
- 1-530743-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Male | |
| Contact Gender | Male | |
| Voltage Rating | 600 V | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 5307 | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Male | ||
Contact Gender Male | ||
Voltage Rating 600 V | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Series 5307 | ||
Colour Grey | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity PCB Mount Header is an exceptional solution designed for right-angle board-to-board connectivity, ideal for applications requiring a compact and reliable interface. This product features 60 positions and is specifically engineered to facilitate seamless integration into printed circuit boards. With its partially shrouded design and gold plating, it ensures optimal conductive performance, reducing signal loss and enhancing overall system reliability. This versatile component is suitable for a wide range of operational environments, capable of withstanding temperatures from -65 to 125 °C. Its thoughtful design not only provides robust mechanical support but also ensures ease of use during assembly, making it the perfect choice for demanding electronic applications.
PCB mount orientation promotes efficient space utilisation
Right-angle configuration enables easy access and installation
Partially shrouded header type enhances contact reliability
Compatible with through-hole soldering for secure attachment
Constructed from durable liquid crystal polymer for longevity
Staggered contact layout improves contact engagement
Keyed mating alignment simplifies assembly and enhances precision
Flexible termination post and tail lengths accommodate varied PCB designs
Designed to meet stringent UL flammability ratings for safety
Mating area features gold plating that ensures higher conductivity
Right-angle configuration enables easy access and installation
Partially shrouded header type enhances contact reliability
Compatible with through-hole soldering for secure attachment
Constructed from durable liquid crystal polymer for longevity
Staggered contact layout improves contact engagement
Keyed mating alignment simplifies assembly and enhances precision
Flexible termination post and tail lengths accommodate varied PCB designs
Designed to meet stringent UL flammability ratings for safety
Mating area features gold plating that ensures higher conductivity
Gerelateerde Links
- Amphenol Industrial, MS Right Angle Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 1, Bayonet,
- Souriau Sunbank by Eaton, Copper Alloy Right Angle 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin
- Souriau Sunbank by Eaton, 851, Copper Alloy Right Angle 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin
- Souriau Sunbank by Eaton, 851, Copper Alloy Right Angle 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin
- ITT Cannon, CA-COM, Copper Alloy Right Angle 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell
- ITT Cannon, CA-COM, Copper Alloy Right Angle 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell
- JAE, Copper Alloy Right Angle 4 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 18
- JAE, Copper Alloy Right Angle 4 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 22
