TE Connectivity, 222 MIL Spec Circular Connector ReceptacleGrey, Socket Contacts
- RS-stocknr.:
- 469-038
- Fabrikantnummer:
- 2221611-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 165,19
(excl. BTW)
€ 199,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,19 |
*prijsindicatie
- RS-stocknr.:
- 469-038
- Fabrikantnummer:
- 2221611-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Series | 222 | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Receptacle | ||
Contact Gender Female | ||
Series 222 | ||
Colour Grey | ||
- Land van herkomst:
- CN
The TE Connectivity Circular HD receptacle with socket contacts and jam nut is meticulously designed for reliable connectivity in demanding applications. This component ensures excellent performance and durability, essential for maintaining robust electrical connections. With a focus on high-quality materials and advanced manufacturing processes, this receptacle provides optimal electrical conductivity and minimizes potential failures. Its design caters to various industrial requirements, making it a versatile solution for engineers seeking dependable connectivity solutions. The integration of advanced compliance features further enhances its value, ensuring adherence to regulatory standards in different regions. Whether its for new projects or replacements, this receptacle is the ideal choice for technical professionals.
Offers excellent electrical performance in diverse applications
Provides robust physical protection for connectors
Designed to conform to stringent EU RoHS directives
Low halogen content makes it suitable for environmentally-conscious designs
Compatible with a range of insert sizes for adaptable use
Engineered for ease of installation, saving time in assembly
Durable construction ensures long-lasting reliability in harsh environments
Meets multiple compliance standards including REACH and ELV directives
Provides robust physical protection for connectors
Designed to conform to stringent EU RoHS directives
Low halogen content makes it suitable for environmentally-conscious designs
Compatible with a range of insert sizes for adaptable use
Engineered for ease of installation, saving time in assembly
Durable construction ensures long-lasting reliability in harsh environments
Meets multiple compliance standards including REACH and ELV directives
Gerelateerde Links
- ITT Cannon, CA Bayonet, Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleGrey, Socket Contacts,
- TE Connectivity, AMP 70 Way Surface Mount Connector ReceptacleGrey, Socket Contacts
- TE Connectivity, AMP 50 Way Surface Mount Connector ReceptacleGrey, Socket Contacts
- TE Connectivity, Dynamic 3000, Gold MIL Spec Circular Connector Receptacle, Socket Contacts
- TE Connectivity, Nanonics 15 Way Board Mount MIL Spec Circular Connector Socket, Socket Contacts
- TE Connectivity, AMP Circular Plastic Connectors 4 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- TE Connectivity, TX41A MIL Spec Circular Connector
- TE Connectivity, DEUTSCH 6 Way MIL Spec Circular ConnectorBlack, Socket Contacts, Keyed
