Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 32A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS-stocknr.:
- 734-9719
- Fabrikantnummer:
- A9F75432
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 199,87
(excl. BTW)
€ 241,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 27 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 199,87 |
*prijsindicatie
- RS-stocknr.:
- 734-9719
- Fabrikantnummer:
- A9F75432
- Fabrikant:
- Schneider Electric
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- Land van herkomst:
- FR
A9F75432 Acti9 Disbo iC60N MCB Miniature Circuit Breaker IP20 4 Pole.
A9F75432 MCB Features.
Durability.
Terminal connections.
Schneider Electric Acti9 i60N MCBs 4 Pole
Benefits and Features
Standards
Q: What is the differences in the Tripping Curves B, C, and D?
Standards
Gerelateerde Links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 32A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 32A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 3A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 1A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
