Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS-stocknr.:
- 734-9680
- Fabrikantnummer:
- A9F75420
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 179,14
(excl. BTW)
€ 216,76
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 179,14 |
*prijsindicatie
- RS-stocknr.:
- 734-9680
- Fabrikantnummer:
- A9F75420
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- Land van herkomst:
- FR
Schneider Electric Acti9 i60N MCBs 4 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Standards
Q: What is the differences in the Tripping Curves B, C, and D?
Gerelateerde Links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 32A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 3A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
