Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS-stocknr.:
- 734-9683
- Fabrikantnummer:
- A9F75316
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 141,24
(excl. BTW)
€ 170,90
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 141,24 |
*prijsindicatie
- RS-stocknr.:
- 734-9683
- Fabrikantnummer:
- A9F75316
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | |
| Rated DC Voltage | 144V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | ||
Rated DC Voltage 144V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- Land van herkomst:
- FR
Schnieder Electric Acti 9 i60N MCBs 3 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Gerelateerde Links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
