Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 89,33

(excl. BTW)

€ 108,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 38 stuk(s) vanaf 04 november 2026
  • Plus verzending 9 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 89,33

*prijsindicatie

RS-stocknr.:
734-9661
Fabrikantnummer:
A9F75210
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V

Rated DC Voltage

144V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

iC60N

Terminal Type

Screw

IP Rating

IP20

Height

85mm

Depth

78.5mm

Width

36mm

Standards/Approvals

EN/IEC 60947-2, RoHS, EN/IEC 60898-1, REACH

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Land van herkomst:
FR

A9F75210 Acti9 Disbo iC60N MCB Miniature Circuit Breaker IP20 2 Pole.


This model has tripping curve type D that trips instantly at a rate 10 to 14 times the rated current. 2 pole. Breaking capacity of 6 kA. Current rating 10 A

A9F75210 MCB Features.


  • Short product name IC60N

  • 2 x Protected poles.

  • AC, DC Network.

  • Curve code D.

  • Category A conforming to EN/IEC 60947-2.

  • [Ui] rated insulation voltage 500 V AC 50/60 Hz to EN60947-2.

  • With Contact position indicator.

  • Toggle control type.

  • Trip indicator.

  • Fixed mounting (DIN rail).

  • 4 x 9mm Pitches.

  • MCB is White.

  • Weight 0.25 kg.

  • Can be padlocked.

  • IP20 to IEC 60529.

  • Durability.


  • Mechanical 20,000 Cycles.

  • Electrical 10,000 Cycles.

  • Terminal connections.


  • Single terminal (top or bottom) 1…25 mm² rigid.

  • Single terminal (top or bottom) 1…16 mm² flexible.

  • Schneider Electric Acti9 i60N MCBs 2 Pole


    Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

    VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.

    VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

    Benefits and Features


    Downstream circuit is always safe

    Class insulation ensures continuous protection for both operators and unqualified persons.

    Insulated terminals (IP20)

    Highly durable with robust connections that provide twice the standard tightening

    Provide greater continuity of service thanks to VisiTrip.

    Double clip dismounting with comb busbar in place

    Standards


    IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

    Installations. In the UK traditionally known as miniature circuit breakers

    (MCB’s).

    IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar

    Installations. In the UK traditionally known as moulded case circuit breakers

    (MCCB’s) and also air circuit breakers (ACB’s).

    Q: What is the differences in the Tripping Curves B, C, and D?


    A: Curve B: Tripping: 3 to 5 times the rated current.

    Applications: protection of generators, persons, very long cables

    Curve C: Tripping: 5 to 10 times the rated current

    Applications: protection of circuits and general applications

    Curve D: Tripping: 10 to 14 times the rated current

    Applications: protection of high surge circuits, welders, transformers and motors

    Standards

    EN/IEC 60947-2, EN/IEC 60898-1.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.