Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 3A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 103,63

(excl. BTW)

€ 125,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 103,63

*prijsindicatie

RS-stocknr.:
734-9655
Fabrikantnummer:
A9F75203
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V

Rated DC Voltage

144V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60N

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

REACH, EN/IEC 60898-1, EN/IEC 60947-2, RoHS

Height

85mm

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Land van herkomst:
FR

Schneider Electric Acti9 i60N MCBs 2 Pole


Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.

VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features


Downstream circuit is always safe

Class insulation ensures continuous protection for both operators and unqualified persons.

Insulated terminals (IP20)

Highly durable with robust connections that provide twice the standard tightening

Provide greater continuity of service thanks to VisiTrip.

Double clip dismounting with comb busbar in place

Standards


IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

Installations. In the UK traditionally known as miniature circuit breakers

(MCB’s).

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar

Installations. In the UK traditionally known as moulded case circuit breakers

(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?


A: Curve B: Tripping: 3 to 5 times the rated current.

Applications: protection of generators, persons, very long cables

Curve C: Tripping: 5 to 10 times the rated current

Applications: protection of circuits and general applications

Curve D: Tripping: 10 to 14 times the rated current

Applications: protection of high surge circuits, welders, transformers and motors

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.