BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- RS-stocknr.:
- 314-082
- Fabrikantnummer:
- 25459
- Fabrikant:
- BALLISTOL
Subtotaal (1 eenheid)*
€ 9,18
(excl. BTW)
€ 11,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 192 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,18 |
*prijsindicatie
- RS-stocknr.:
- 314-082
- Fabrikantnummer:
- 25459
- Fabrikant:
- BALLISTOL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | H1 Special Oil Spray | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 200 ml | |
| Colour | Colourless, Clear | |
| Food Safe | Yes | |
| Base Material | Oil | |
| Flash Point | -104°C | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | NSF H1 Approval according to US FDA | |
| Hazardous Area Certification | NSF-Registrated No. 143097 | |
| Alles selecteren | ||
|---|---|---|
Merk BALLISTOL | ||
Product Type Lubricant | ||
Trade Name H1 Special Oil Spray | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 200 ml | ||
Colour Colourless, Clear | ||
Food Safe Yes | ||
Base Material Oil | ||
Flash Point -104°C | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals NSF H1 Approval according to US FDA | ||
Hazardous Area Certification NSF-Registrated No. 143097 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Ballistol H1 Special Oil is a premium food-grade oil with NSF H1 approval from the US Food and Drug Administration (FDA).its excellent creeping and sliding capabilities make it an essential lubricant for maintaining the smooth operation and longevity of machinery and equipment.
High quality rust protection for all types of machines and equipment water displacing
High material compatibility
Colourless and odourless
Excellent creeping and sliding properties
Gerelateerde Links
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
- BALLISTOL Precision Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Cylinder Spray Lubricant Oil 50 ml Spray
- BALLISTOL Premium Rust Protection Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Ceramic Chain Oil Spray Lubricant Ceramic 200 ml Spray
