BALLISTOL Ceramic Chain Oil Spray Lubricant Ceramic 200 ml Spray
- RS-stocknr.:
- 314-060
- Fabrikantnummer:
- 28128
- Fabrikant:
- BALLISTOL
Subtotaal (1 eenheid)*
€ 14,71
(excl. BTW)
€ 17,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 177 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,71 |
*prijsindicatie
- RS-stocknr.:
- 314-060
- Fabrikantnummer:
- 28128
- Fabrikant:
- BALLISTOL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | Ceramic Chain Oil Spray | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 200 ml | |
| Base Material | Ceramic | |
| Minimum Operating Temperature | -42°C | |
| Application | Bicycle Chain | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk BALLISTOL | ||
Product Type Lubricant | ||
Trade Name Ceramic Chain Oil Spray | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 200 ml | ||
Base Material Ceramic | ||
Minimum Operating Temperature -42°C | ||
Application Bicycle Chain | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Ballistol Ceramic Chain oil is premium lubricant designed to meet extreme demands, enhancing the durability and performance of bicycle chains, cassettes and pinions. It also provides superior protection and smooth operation.
Ceramic additive reduces wear and friction with extending chain life
Displaces moisture and protects against corrosion
High adhesive effect extends republication intervals
Provides excellent water resistance and creep ability
Gerelateerde Links
- BALLISTOL Precision Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Premium Rust Protection Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL Cylinder Spray Lubricant Oil 50 ml Spray
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
