BALLISTOL Precision Oil Spray Lubricant Oil 200 ml Spray
- RS-stocknr.:
- 314-068
- Fabrikantnummer:
- 22812
- Fabrikant:
- BALLISTOL
Subtotaal (1 eenheid)*
€ 6,03
(excl. BTW)
€ 7,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 172 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,03 |
*prijsindicatie
- RS-stocknr.:
- 314-068
- Fabrikantnummer:
- 22812
- Fabrikant:
- BALLISTOL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | Precision Oil Spray | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 200 ml | |
| Colour | Brown, Clear | |
| Base Material | Oil | |
| Minimum Operating Temperature | -50°C | |
| Flash Point | -104°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk BALLISTOL | ||
Product Type Lubricant | ||
Trade Name Precision Oil Spray | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 200 ml | ||
Colour Brown, Clear | ||
Base Material Oil | ||
Minimum Operating Temperature -50°C | ||
Flash Point -104°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Ballistol Fine Mechanics Oil is a versatile and highly creeping oil ideal for workshops, metal working and various other applications. It provides superior cleaning, lubrication and long lasting protection for machines and equipment.
Protects brass and copper from annoying tarnishing
Protects steel and iron parts against corrosion
Subvert and displaces water
Sealed against weather influences
Wax free silicone free PTFE free acid free and resin free
Gerelateerde Links
- BALLISTOL Premium Rust Protection Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- BALLISTOL Ceramic Chain Oil Spray Lubricant Ceramic 200 ml Spray
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL Cylinder Spray Lubricant Oil 50 ml Spray
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
