BALLISTOL Premium Rust Protection Oil Spray Lubricant Oil 200 ml Spray
- RS-stocknr.:
- 314-074
- Fabrikantnummer:
- 25263
- Fabrikant:
- BALLISTOL
Subtotaal (1 eenheid)*
€ 8,64
(excl. BTW)
€ 10,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 91 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,64 |
*prijsindicatie
- RS-stocknr.:
- 314-074
- Fabrikantnummer:
- 25263
- Fabrikant:
- BALLISTOL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | Premium Rust Protection Oil Spray | |
| Product Form | Oil | |
| Sub Type | Lubricant Oil | |
| Package Type | Spray | |
| Package Size | 200 ml | |
| Colour | Brown | |
| Base Material | Oil | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Application | Precision Tool, Punch, Measuring Instrument, Equipment, Mould, Machinery | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk BALLISTOL | ||
Product Type Lubricant | ||
Trade Name Premium Rust Protection Oil Spray | ||
Product Form Oil | ||
Sub Type Lubricant Oil | ||
Package Type Spray | ||
Package Size 200 ml | ||
Colour Brown | ||
Base Material Oil | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Application Precision Tool, Punch, Measuring Instrument, Equipment, Mould, Machinery | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Ballistol Premium Rust Protection Oil is an advanced lubricant engineered for cutting threads and effortlessly loosening stuck screw connections and joints.
Without wax silicone or PTFE
Displaces moisture
Eliminates squeaking and creaking
Best preservation even in high humidity and aggressive ambient air
Gerelateerde Links
- BALLISTOL Precision Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Cylinder Spray Lubricant Oil 50 ml Spray
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- BALLISTOL Ceramic Chain Oil Spray Lubricant Ceramic 200 ml Spray
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
