Tivoly HSS, 8 mm, 117mm Overall, 8 mm Shank Drill Bit
- RS-stocknr.:
- 889-531
- Fabrikantnummer:
- 11457140800
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-531
- Fabrikantnummer:
- 11457140800
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Drill Point Angle | 118° | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Drill Point Angle 118° | ||
Drilling Length 75mm | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly high-performance drill bit designed for progressive drilling, effectively handling various materials such as stainless steels, aluminium, plastics, and wood. Suitable for complex surfaces and portable power tool usage.
Progressive drilling ensures efficient entry and exit without burrs
Tri-flat shank allows maximum torque transmission and prevents bit rotation
High-speed steel substrate offers durability for use in steels and cast irons
FUSIO coating enhances service life and reduces axial load during drilling
