Tivoly HSS, 8.1 mm, 117mm Overall, 8.1 mm Shank Drill Bit
- RS-stocknr.:
- 898-915
- Fabrikantnummer:
- 81492610810
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 898-915
- Fabrikantnummer:
- 81492610810
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Shank Size | 8.1mm | |
| Drill Bit Size | 8.1mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Shank Size 8.1mm | ||
Drill Bit Size 8.1mm | ||
Drilling Length 75mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly drill bit designed for precision drilling in demanding materials, including titanium and alloy stacks. It combines Advanced features for enhanced performance and durability, making it suitable for various professional applications.
Split-point grinding allows for easy self-centring on smooth surfaces, reducing required axial load
28° type N flute provides good rigidity and precision, Ideal for general use
8% cobalt high-speed steel improves heat retention and cutting sharpness for working with metals up to 1400 N/mm²
