Tivoly HSS, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit
- RS-stocknr.:
- 889-532
- Fabrikantnummer:
- 11457140850
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-532
- Fabrikantnummer:
- 11457140850
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 8.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 8.5mm | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 8.5mm | ||
Drill Point Angle 118° | ||
Shank Size 8.5mm | ||
Drilling Length 75mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly fully ground HSS metal drill bit designed for progressive drilling of diverse materials, including stainless steel and plastics. Its premium FUSIO coating enhances performance while ensuring exceptional precision and minimal vibration.
High-speed steel construction ensures durability and effectiveness in various materials
FUSIO coating significantly increases cutting speed and reduces tool wear
Tri-flat shank design enhances torque transmission and prevents slipping in chucks
Specialised split-point grinding allows for self-centring on smooth surfaces
