TE Connectivity 8 Way Through Hole DIP Switch SPST
- RS-stocknr.:
- 164-7699
- Fabrikantnummer:
- 1-1825058-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 20 eenheden)*
€ 24,00
(excl. BTW)
€ 29,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 200 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 20 + | € 1,20 | € 24,00 |
*prijsindicatie
- RS-stocknr.:
- 164-7699
- Fabrikantnummer:
- 1-1825058-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- Land van herkomst:
- CN
Raised Actuator Dip Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Gerelateerde Links
- TE Connectivity 8 Way Through Hole DIP Switch SPST
- TE Connectivity 7 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST
- TE Connectivity 8 Way PCB DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch, Extended, Slide Actuator
- TE Connectivity 9 Way Through Hole DIP Switch SPST, Extended, Slide Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST