TE Connectivity 9 Way Through Hole DIP Switch SPST, Extended, Slide Actuator
- RS-stocknr.:
- 473-207
- Fabrikantnummer:
- 1825057-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 210 eenheden)*
€ 343,42
(excl. BTW)
€ 415,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 343,42 | € 1,635 |
*prijsindicatie
- RS-stocknr.:
- 473-207
- Fabrikantnummer:
- 1825057-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 9 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold Flash | |
| Package Style | DIP | |
| Actuator Type | Extended, Slide | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 9 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold Flash | ||
Package Style DIP | ||
Actuator Type Extended, Slide | ||
- Land van herkomst:
- CN
The TE Connectivity DIP switch is expertly engineered for reliability and performance in diverse applications. Designed with a robust, black polyphenylene sulphide (PPS) casing, it excels in various environmental conditions with an operational temperature range of -30 to 85 °C. Featuring nine switches and a single pole-single throw configuration, this component guarantees precise control in electronics. The extended actuator design allows for seamless operation, making it an ideal choice for both industrial and consumer electronics. With gold flash contact plating and nickel underplating, it ensures superior conductivity and durability, completing an elegant assembly that withstands demanding usage. This product merges functionality with quality, catering to the exacting standards of today's marketplace.
Robust construction suitable for a variety of demanding applications
Nine switch configuration for versatile operability
Extended actuator design promotes user-friendly engagement
Gold flash contact plating assures excellent electrical performance
Vertical orientation optimises space and layout in applications
Complies with industry standards for reliability and safety
Nine switch configuration for versatile operability
Extended actuator design promotes user-friendly engagement
Gold flash contact plating assures excellent electrical performance
Vertical orientation optimises space and layout in applications
Complies with industry standards for reliability and safety
Gerelateerde Links
- TE Connectivity 12 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch, Extended, Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch, Extended, Slide Actuator
- C & K 9 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
