TE Connectivity 7 Way Surface Mount DIP Switch SPST
- RS-stocknr.:
- 471-545
- Fabrikantnummer:
- 1-1825058-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 160 eenheden)*
€ 265,62
(excl. BTW)
€ 321,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 265,62 | € 1,66 |
*prijsindicatie
- RS-stocknr.:
- 471-545
- Fabrikantnummer:
- 1-1825058-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 7 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 7 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Package Style DIP | ||
- Land van herkomst:
- CN
The TE Connectivity DIP switch is engineered for seamless integration into surface mount technology applications. Designed with precision, it offers robust performance while maintaining an elegant, compact form factor. With its active status, the switch facilitates reliable operation and ensures you can tackle diverse electronic challenges with confidence. This versatile switch is ideal for applications requiring effective signal control and is compliant with key regulatory standards, making it a suitable choice for eco-conscious developers.
Provides flexibility for multiple control functions in a compact design
Active status ensures reliability and performance in various applications
Manufactured to comply with EU RoHS and ELV directives for environmental safety
Compatible with a range of additional TE components for enhanced system integration
Supports a reflow solder process making assembly straightforward
Halogen free construction contributes to safer electronic waste disposal
Extensive product documentation ensures ease of use and installation
Active status ensures reliability and performance in various applications
Manufactured to comply with EU RoHS and ELV directives for environmental safety
Compatible with a range of additional TE components for enhanced system integration
Supports a reflow solder process making assembly straightforward
Halogen free construction contributes to safer electronic waste disposal
Extensive product documentation ensures ease of use and installation
Gerelateerde Links
- TE Connectivity 8 Way Through Hole DIP Switch SPST
- TE Connectivity 7 Way Through Hole DIP Switch SPST
- TE Connectivity 6 Way Surface Mount DIP Switch SPST
- TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch, Extended, Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch, Extended, Slide Actuator
