TE Connectivity 4 Way Surface Mount DIP Switch SPST
- RS-stocknr.:
- 475-157
- Fabrikantnummer:
- 1825006-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 80 eenheden)*
€ 257,38
(excl. BTW)
€ 311,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 257,38 | € 3,217 |
*prijsindicatie
- RS-stocknr.:
- 475-157
- Fabrikantnummer:
- 1825006-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Material Gold | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
- Land van herkomst:
- CN
The TE Connectivity DIP Switch represents a sophisticated integration of reliability and functionality, tailored for demanding applications. Crafted with gold contact plating and housed in durable black polyphenylene sulphide (PPS), this sealed switch is designed to withstand extreme conditions ranging from -45 to 100 °C. With a compact design featuring four positions and slide actuator mechanism, it ensures effortless operation. This product is meticulously engineered to deliver optimal performance in various electronic devices, making it a preferred choice for professionals seeking quality and durability. Whether used in precision instruments or consumer electronics, this DIP Switch offers a seamless interface for switching applications. Its robust construction and high-temperature resistance underline its commitment to excellence and reliability in the field.
Designed for seamless integration in various electronic applications
Offers unmatched resilience with a sealed structure for enhanced protection
The gold contact plating guarantees superior connectivity and longevity
Operates reliably across an extensive temperature range
Features a user-friendly slide actuator for easy switching
Compact dimensions make it suitable for space-constrained applications
Low-profile housing design optimises board space without compromising performance
Offers unmatched resilience with a sealed structure for enhanced protection
The gold contact plating guarantees superior connectivity and longevity
Operates reliably across an extensive temperature range
Features a user-friendly slide actuator for easy switching
Compact dimensions make it suitable for space-constrained applications
Low-profile housing design optimises board space without compromising performance
Gerelateerde Links
- TE Connectivity 8 Way PCB DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch SPST
- TE Connectivity 10 Way Through Hole DIP Switch SPST
- TE Connectivity 4 Way Through Hole DIP Switch SPST
- TE Connectivity 7 Way Surface Mount DIP Switch SPST
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST
- TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator
