TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- RS-stocknr.:
- 481-762
- Fabrikantnummer:
- 3-435640-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 108 eenheden)*
€ 262,24
(excl. BTW)
€ 317,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 262,24 | € 2,428 |
*prijsindicatie
- RS-stocknr.:
- 481-762
- Fabrikantnummer:
- 3-435640-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 6 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 6 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity DIP switch is designed for reliable performance in various electronic applications, providing a robust solution for configuration and control. With its six-position design, it allows for versatile settings while maintaining a compact footprint. Built with durability in mind, this sealed switch ensures protection against environmental factors, making it suitable for both indoor and outdoor use. The product complies with critical regulatory standards, ensuring that it not only meets but exceeds safety and compliance requirements in electronics. Its various compatible parts enhance its functionality, making it a dependable choice for engineers and hobbyists alike.
Offers six position options for flexible configuration
Sealed design ensures protection against dust and moisture
Wave solder capability supports high-temperature soldering processes
Regulatory compliance guarantees adherence to environmental standards
Compatible with a range of additional parts for enhanced project versatility
Sealed design ensures protection against dust and moisture
Wave solder capability supports high-temperature soldering processes
Regulatory compliance guarantees adherence to environmental standards
Compatible with a range of additional parts for enhanced project versatility
Gerelateerde Links
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Through Hole DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
