TE Connectivity 6 Way Through Hole DIP & SIP Switch
- RS-stocknr.:
- 481-191
- Fabrikantnummer:
- 2-5435668-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 108 eenheden)*
€ 267,60
(excl. BTW)
€ 323,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 267,60 | € 2,478 |
*prijsindicatie
- RS-stocknr.:
- 481-191
- Fabrikantnummer:
- 2-5435668-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 6 | |
| Mounting Type | Through Hole | |
| Package Style | DIP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 6 | ||
Mounting Type Through Hole | ||
Package Style DIP | ||
- Land van herkomst:
- MX
The TE Connectivity DIP Switches 6 position innovative switch solution designed to meet the rigors of diverse applications. Featuring a compact design and superior functionality, this product offers a reliable interface for electronic devices. Its thoughtful engineering ensures a seamless user experience, while maintaining compliance with industry standards for environmental safety and reliability. This switch not only enhances device performance but also supports sustainability through adherence to global regulations such as RoHS and REACH. Built to withstand challenging conditions, it delivers on durability and effectiveness, making it an essential component for modern electronic assemblies.
Compact design easily integrates into various applications
Environmentally compliant, ensuring sustainability in use
Wave solder capable, accommodating higher temperature processes
Halogen content standards met for increased safety
Compatible with a wide range of parts for versatile applications
Backed by comprehensive compliance documentation for peace of mind
Manufactured with a focus on quality and robustness in performance
Environmentally compliant, ensuring sustainability in use
Wave solder capable, accommodating higher temperature processes
Halogen content standards met for increased safety
Compatible with a wide range of parts for versatile applications
Backed by comprehensive compliance documentation for peace of mind
Manufactured with a focus on quality and robustness in performance
Gerelateerde Links
- TE Connectivity 10 Way Through Hole DIP & SIP Switch
- TE Connectivity 1 Way Through Hole DIP & SIP Switch SPST
- TE Connectivity 6 Way Through Hole SIP Switch SPST
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 16 Way Through Hole DIP & SIP Switch, Flush Actuator
- Littelfuse 6 Way Through Hole DIP & SIP Switch SPST, Extended Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
