TE Connectivity 10 Way Through Hole DIP Switch SPST, Rotary Actuator
- RS-stocknr.:
- 475-159
- Fabrikantnummer:
- 1825008-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 30 eenheden)*
€ 283,20
(excl. BTW)
€ 342,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 283,20 | € 9,44 |
*prijsindicatie
- RS-stocknr.:
- 475-159
- Fabrikantnummer:
- 1825008-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Rotary | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Rotary | ||
- Land van herkomst:
- JP
The TE Connectivity rotary DIP switch is designed for precision and reliability, making it ideal for a range of applications. This innovative product is engineered to accommodate 10 positions, allowing for flexible configuration in tight spaces. With a mini-plastic shaft actuator style and a robust thermoplastic case, it ensures durability and functionality in demanding environments. The switch's through-hole solder termination method provides excellent connectivity, while the gold flash plating enhances performance by ensuring reliable electrical contact. Whether in consumer electronics or industrial applications, this rotary switch delivers dependable operation and is compliant with several industry standards, including EU RoHS and REACH regulations.
Mini-plastic shaft actuator style facilitates easy handling
Designed for right-angle orientation, optimising space utilisation
Gold flash plating ensures superior electrical performance
Compatible with wave soldering processes for hassle-free integration
Seamlessly integrates into PCB layouts, simplifying assembly
Thermoplastic housing material withstands environmental stresses
10 positions allow for versatile configuration choices
Compliant with multiple safety and environmental standards
Designed for right-angle orientation, optimising space utilisation
Gold flash plating ensures superior electrical performance
Compatible with wave soldering processes for hassle-free integration
Seamlessly integrates into PCB layouts, simplifying assembly
Thermoplastic housing material withstands environmental stresses
10 positions allow for versatile configuration choices
Compliant with multiple safety and environmental standards
Gerelateerde Links
- TE Connectivity 10 Way Through Hole Rotary Switch, Rotary Actuator
- TE Connectivity Rotary Coded DIP Switch
- TE Connectivity 16 Way Through Hole DIP Switch SPST
- TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
- TE Connectivity 16 Way Through Hole DIP & SIP Switch, Flush Actuator
- TE Connectivity 16 Way Through Hole DIP Switch, Flush Actuator
- RS PRO 10 Way Through Hole DIP & SIP Switch SPST, Rotary Actuator
