TE Connectivity 10 Way Through Hole Rotary Switch, Rotary Actuator
- RS-stocknr.:
- 471-435
- Fabrikantnummer:
- 1-1825008-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 30 eenheden)*
€ 290,64
(excl. BTW)
€ 351,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 290,64 | € 9,688 |
*prijsindicatie
- RS-stocknr.:
- 471-435
- Fabrikantnummer:
- 1-1825008-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Rotary | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Rotary | ||
- Land van herkomst:
- KR
The TE Connectivity Rotary switch exemplifies precision and reliability, specifically designed to cater to diverse applications in electronic systems. With a robust wheel actuator design, it offers intuitive operation and ensures smooth adjustments in settings. Ideal for compact spaces, this switch boasts a right-angle orientation and a thermoplastic housing, providing durability while maintaining performance standards. The switch integrates seamlessly into your PCB, allowing for easy installation via through-hole solder termination. Its 10-position configuration enables versatile functionality, making it an optimal choice for manufacturers looking to enhance their products with reliable switching mechanisms.
Offers 10 distinct positions for enhanced functionality
Features a wheel actuator that facilitates user friendly adjustments
Designed with thermoplastic casing ensuring durability and longevity
Right angle orientation optimises space within your design
Gold flash plating enhances contact reliability and performance
PCB termination method allows for straightforward installation
Complies with UL 94V 0 flammability ratings for improved safety
Wave solder capability supports high efficiency manufacturing processes
Features a wheel actuator that facilitates user friendly adjustments
Designed with thermoplastic casing ensuring durability and longevity
Right angle orientation optimises space within your design
Gold flash plating enhances contact reliability and performance
PCB termination method allows for straightforward installation
Complies with UL 94V 0 flammability ratings for improved safety
Wave solder capability supports high efficiency manufacturing processes
Gerelateerde Links
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Rotary Actuator
- TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- TE Connectivity 16 Way Through Hole DIP & SIP Switch, Flush Actuator
- TE Connectivity 16 Way Through Hole DIP Switch, Flush Actuator
- TE Connectivity 10 Way Surface Mount Rotary Switch 10P, Screwdriver Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- APEM 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
