TE Connectivity 16 Way Through Hole DIP Switch, Flush Actuator

Subtotaal (1 verpakking van 90 eenheden)*

€ 457,38

(excl. BTW)

€ 553,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 457,38€ 5,082

*prijsindicatie

RS-stocknr.:
501-357
Fabrikantnummer:
1825008-4
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Flush

Land van herkomst:
KR
The TE Connectivity 16 Position Rotary DIP Switch is an innovative component designed for precise and reliable circuit management in a variety of electronic applications. It features a sleek, flush actuator in a striking black finish, ensuring a seamless integration into your projects while enhancing usability. Engineered from durable thermoplastic, this switch boasts a commendable contact rating of 0.4 A, making it suitable for demanding environments. With its right-angle orientation and user-friendly design, it allows for effortless mounting and operation. The versatility and efficiency of this rotary switch make it an ideal choice for modern electronic systems requiring high functionality and dependability.

16 distinct positions for enhanced functional flexibility
Flush actuator design providing a smooth, integrated look
Constructed from high-quality thermoplastic for durability
Ideal for rotary DIP applications, ensuring consistent performance
Right-angle product orientation facilitates space-efficient installations
Gold flash plating on contacts enhances conductivity and longevity
Through-hole solder termination method guarantees robust connections
Sealed device design protects against environmental factors
Meets industry standards including UL Flammability Rating UL 94V-0
Compatible with a variety of assemblies, offering tailored integration

Gerelateerde Links