Phoenix Contact 3247019 UKH Series Grey, 70mm², Screw Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 117,45

(excl. BTW)

€ 142,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 11,745€ 117,45

*prijsindicatie

RS-stocknr.:
204-7820
Fabrikantnummer:
3247019
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Series

UKH

American Wire Gauge

2AWG

Termination Method

Screw

Cable CSA

70mm²

Voltage Rating

1 kV

Current Rating

150A

Model Number

UKH 50-F

Land van herkomst:
IN

Phoenix Contact UKH Series DIN Rail Terminal Block, 150A - 3247019


This DIN rail terminal block ensures robust electrical connections suitable for a range of applications, including automation and control systems. With a current rating of 150A and a voltage rating of 1kV, it is ideal for high-performance environments. The screw termination method guarantees secure connections.

Features & Benefits


• Accommodates cable cross-sectional areas up to 50mm² for larger cables
• Certified for hazardous areas with ATEX and IECEx approvals
• Operates effectively within a temperature range of -60 to 110°C
• Compliant with EAC standards for reliable performance
• Designed for easy installation on DIN rails within control panels

Applications


• Utilised in electrical distribution systems for secure connections
• Employed in industrial automation for dependable control circuits
• Used in building power management systems

What size cables are compatible with this terminal block?


It accommodates cables ranging from 4AWG to 2AWG, providing versatility for various applications.

Can this be used in outdoor applications?


While it performs well in extreme temperatures, consider environmental factors prior to outdoor installation.

What maintenance is required for optimal performance?


Regularly inspect connections for tightness and signs of wear to ensure continued functionality.

Gerelateerde Links