Phoenix Contact 3247402 UKH 50 Series Blue, 16 → 70mm², Screw Termination
- RS-stocknr.:
- 201-5695
- Fabrikantnummer:
- 3247402
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 126,85
(excl. BTW)
€ 153,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 12,685 | € 126,85 |
*prijsindicatie
- RS-stocknr.:
- 201-5695
- Fabrikantnummer:
- 3247402
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Series | UKH 50 | |
| American Wire Gauge | 6 → 20AWG | |
| Termination Method | Screw | |
| Cable CSA | 16 → 70mm² | |
| Voltage Rating | 1500 V | |
| Current Rating | 150A | |
| Model Number | UKH 50 1500V BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Series UKH 50 | ||
American Wire Gauge 6 → 20AWG | ||
Termination Method Screw | ||
Cable CSA 16 → 70mm² | ||
Voltage Rating 1500 V | ||
Current Rating 150A | ||
Model Number UKH 50 1500V BU | ||
- Land van herkomst:
- IN
The Phoenix high current terminal block has reliable cable connection which is ensured by three point centring of the conductor in the prismatic sleeve base. The terminal block has a low contact resistance of the contact surface due to ribbing.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3247400 UKH 50 Series Grey, 16 → 70mm², Screw Termination
- Phoenix Contact 3247052 UKH 50 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3009080 UKH 50 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3009118 UKH 50 Series Grey, 16 → 70mm², 2-Level, Screw Termination, ATEX
- Phoenix Contact 3247053 UKH 70 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3247019 UKH Series Grey, 70mm², Screw Termination
- Phoenix Contact 3009105 UKH 50 BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3213141 UKH 70-PE/S Series Green, Yellow, 16 → 70mm², Single-Level, Screw Termination