Phoenix Contact 3247052 UKH 50 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- RS-stocknr.:
- 216-3844
- Fabrikantnummer:
- 3247052
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 117,45
(excl. BTW)
€ 142,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 11,745 | € 117,45 |
*prijsindicatie
- RS-stocknr.:
- 216-3844
- Fabrikantnummer:
- 3247052
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | UKH 50 | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 3 → 4AWG | |
| Termination Method | Screw | |
| Cable CSA | 16 → 70mm² | |
| Fused | No | |
| Current Rating | 150A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UKH 50-FE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series UKH 50 | ||
Voltage Rating 1 kV | ||
American Wire Gauge 3 → 4AWG | ||
Termination Method Screw | ||
Cable CSA 16 → 70mm² | ||
Fused No | ||
Current Rating 150A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number UKH 50-FE | ||
- Land van herkomst:
- IN
The Phoenix high current terminal block with 16-70 mm² cross section. It has PA as insulating material and black -yellow in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Gerelateerde Links
- Phoenix Contact 3009080 UKH 50 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3247053 UKH 70 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3009118 UKH 50 Series Grey, 16 → 70mm², 2-Level, Screw Termination, ATEX
- Phoenix Contact 3244601 UKH 70 Series Blue, 16 → 95mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3247402 UKH 50 Series Blue, 16 → 70mm², Screw Termination
- Phoenix Contact 3247400 UKH 50 Series Grey, 16 → 70mm², Screw Termination
- Phoenix Contact 3247055 UKH 150 Series, 35 → 150mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3247054 UKH 95 Series, 25 → 95mm², Screw Termination, ATEX, IECEx