Phoenix Contact 3213141 UKH 70-PE/S Series Green, Yellow, 16 → 70mm², Single-Level, Screw Termination
- RS-stocknr.:
- 886-9018
- Fabrikantnummer:
- 3213141
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 10 eenheden)*
€ 308,08
(excl. BTW)
€ 372,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 308,08 | € 30,808 |
*prijsindicatie
- RS-stocknr.:
- 886-9018
- Fabrikantnummer:
- 3213141
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| Series | UKH 70-PE/S | |
| Termination Method | Screw | |
| Cable CSA | 16 → 70mm² | |
| Current Rating | 192A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Model Number | UKH 70-PE/S | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series UKH 70-PE/S | ||
Termination Method Screw | ||
Cable CSA 16 → 70mm² | ||
Current Rating 192A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number UKH 70-PE/S | ||
- Land van herkomst:
- CN
Ground modular terminal block, connection method: Screw connection, number of connections: 2, number of positions: 1, cross section: 16 mm² - 95 mm², AWG: 4 - 3/0, width: 20.3 mm, color: green-yellow, mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32
Low contact resistance of the contact surface due to ribbing
Screw locking by means of spring-loaded elements in the clamping part
Gerelateerde Links
- Phoenix Contact 3009163 UKH 50-PE/N Series Green, Yellow, 16 → 50mm², Single-Level, Screw Termination
- Phoenix Contact 3213140 UKH 70 Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3247053 UKH 70 Series, 16 → 70mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 0790556 OTTA2.5-PE Series Green, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3049411 RT 3-PE Series Green, Yellow, Single-Level, Bolt Termination
- Wieland 58.510.9055.0 WT 10 PE Series Green, Yellow, Single-Level, Screw Termination, ATEX
- Phoenix Contact 3211822 PT 6-PE Series Green, Yellow, Single-Level, Push In Termination
- Wieland 58.504.9055.0 WT 4 PE Series Green, Yellow, Single-Level, Screw Termination, ATEX