Phoenix Contact 3247022 UKH Series Grey, 95mm², Screw Termination
- RS-stocknr.:
- 204-7835
- Fabrikantnummer:
- 3247022
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 220,37
(excl. BTW)
€ 266,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 22,037 | € 220,37 |
*prijsindicatie
- RS-stocknr.:
- 204-7835
- Fabrikantnummer:
- 3247022
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | UKH | |
| American Wire Gauge | 3AWG | |
| Termination Method | Screw | |
| Cable CSA | 95mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 232A | |
| Model Number | UKH 95-F | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series UKH | ||
American Wire Gauge 3AWG | ||
Termination Method Screw | ||
Cable CSA 95mm² | ||
Voltage Rating 1 kV | ||
Current Rating 232A | ||
Model Number UKH 95-F | ||
- Land van herkomst:
- IN
The Phoenix Contact's high current terminal block with screw connection which has the spring-loaded element in the clamping part and It is reliable in cable connection . Its colour is grey. It has low contact resistance. Its width is 25mm.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3247419 UKH 95 Series Grey, 25 → 95mm², Screw Termination
- Phoenix Contact 3247461 UKH 70 Series Grey, 16 → 95mm², Screw Termination
- Phoenix Contact 3010013 UKH 95 Series Grey, 25 → 95mm², Single-Level, Screw Termination
- Phoenix Contact 3247420 UKH 95 Series Blue, 25 → 95mm², Screw Termination
- Phoenix Contact 3247054 UKH 95 Series, 25 → 95mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3244601 UKH 70 Series Blue, 16 → 95mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3010136 UKH 95 BU Series Blue, 25 → 95mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3247019 UKH Series Grey, 70mm², Screw Termination