Phoenix Contact 3010013 UKH 95 Series Grey, 25 → 95mm², Single-Level, Screw Termination
- RS-stocknr.:
- 742-7430
- Artikelnummer Distrelec:
- 300-12-581
- Fabrikantnummer:
- 3010013
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 22,04
(excl. BTW)
€ 26,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 16 stuk(s) klaar voor verzending
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,04 |
*prijsindicatie
- RS-stocknr.:
- 742-7430
- Artikelnummer Distrelec:
- 300-12-581
- Fabrikantnummer:
- 3010013
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | UKH 95 | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 4 → 000AWG | |
| Termination Method | Screw | |
| Cable CSA | 25 → 95mm² | |
| Current Rating | 232A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | EAC | |
| Model Number | UKH 95 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series UKH 95 | ||
Voltage Rating 1 kV | ||
American Wire Gauge 4 → 000AWG | ||
Termination Method Screw | ||
Cable CSA 25 → 95mm² | ||
Current Rating 232A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met EAC | ||
Model Number UKH 95 | ||
- Land van herkomst:
- IN
UKH High-current DIN Rail Terminal Blocks - Phoenix Contact
The UKH range of high-current terminal blocks are designed to be able to handle high currents & voltages, while still backing Phoenix Contacts brilliant build quality and features. Cables are connected into screw terminal and create a solid and reliable connection that is ensured by a three-point centring of the conductor in the prismatic sleeve base. Not to mention, the low contact resistance is achieved on the contact due to ribbing. These UKH terminal blocks feature an ATEX Ex rating, meaning they can be installed in potentially explosive areas.
Finally, the terminal blocks are designed to be mounted onto DIN rails and have a footing that can fit onto NS 35/15 and NS 32 rails.
Finally, the terminal blocks are designed to be mounted onto DIN rails and have a footing that can fit onto NS 35/15 and NS 32 rails.
Features and benefits:
- High current ratings with a high voltage rating also
- Strong screw connection method by means of spring-loaded elements in the clamping part
- Housing built from a strong and durable polyamide material
- ATEX Ex rated - Approval for installation in potentially explosive areas
- Flexible operating temperatures: -60°C to +85°C
- AWG: 4 -3/0
- Cross-section: 25mm² to 95mm²
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are screw-connection terminal blocks. For screw-connection, you simply need to strip a length of the plastic jacket and any insulation (33 mm for UKH series) required by the manufacturer, un-tighten the screw for the terminal and simply insert your wire and re-tighten the screw.
Complete Line:
The UKH series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL, CUL, CSA
Phoenix Contact Feed-Through Terminal Block, Screw Connections, 1kV Voltage Rating - UKH 95 - 3010013
Reach for this feed-through terminal block from Phoenix Contact when you need to connect wires from multiple circuits. It has two terminals with pointed sleeves that centre your conductors, while spring-loaded clamps and screws are on hand to secure them. With a voltage rating of 1kV, this is a good choice for heavy-duty applications. Ribbing on the contact surface keeps resistance low at just 0.06mΩ, reducing the risk of the block overheating.
Robust PA housing insulates live parts, keeping you safe from accidental contact. For added electrical safety, this product has a high surge voltage rating of 8kV. An overvoltage category of III and a current rating of 232A mean its suitable for use in renewable energy, plant and manufacturing installations.
Robust PA housing insulates live parts, keeping you safe from accidental contact. For added electrical safety, this product has a high surge voltage rating of 8kV. An overvoltage category of III and a current rating of 232A mean its suitable for use in renewable energy, plant and manufacturing installations.
Features & Benefits
• Compatible with pick-off terminals (240-7309) and bridges (270-0077) for straightforward power feeding and distribution
• ATEX II 2 GD classification makes it suitable for use where explosive gas and dust are occasionally present in the atmosphere
• Performs reliably in an operating temperature range between -60°C and +110°C
• UL 94-V0 flammability rating means vertical burning stops quickly to prevent the spread of flames
• ATEX II 2 GD classification makes it suitable for use where explosive gas and dust are occasionally present in the atmosphere
• Performs reliably in an operating temperature range between -60°C and +110°C
• UL 94-V0 flammability rating means vertical burning stops quickly to prevent the spread of flames
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3247419 UKH 95 Series Grey, 25 → 95mm², Screw Termination
- Phoenix Contact 3247420 UKH 95 Series Blue, 25 → 95mm², Screw Termination
- Phoenix Contact 3247054 UKH 95 Series, 25 → 95mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3260106 PTPOWER 95-PE Series Green/Yellow, 95mm², Single-Level, Push In Termination
- Phoenix Contact 3010136 UKH 95 BU Series Blue, 25 → 95mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3260100 PTPOWER 95 Series Grey, 95mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3260112 PTPOWER 95-3L/N Series Blue, Grey, 25 → 95mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3009105 UKH 50 BU Series Blue, Single-Level, Screw Termination