Phoenix Contact 3260112 PTPOWER 95-3L/N Series Blue, Grey, 25 → 95mm², Single-Level, Push In Termination, ATEX
- RS-stocknr.:
- 785-8301
- Fabrikantnummer:
- 3260112
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 92,87
(excl. BTW)
€ 112,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,87 |
*prijsindicatie
- RS-stocknr.:
- 785-8301
- Fabrikantnummer:
- 3260112
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue, Grey | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 4 → 3/0AWG | |
| Series | PTPOWER 95-3L/N | |
| Termination Method | Push In | |
| Cable CSA | 25 → 95mm² | |
| Current Rating | 232A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Hazardous Area Certification | ATEX | |
| Standards Met | CE, CSA, cUL, EAC, UL | |
| Model Number | PTPOWER 95-3L/N | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue, Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
American Wire Gauge 4 → 3/0AWG | ||
Series PTPOWER 95-3L/N | ||
Termination Method Push In | ||
Cable CSA 25 → 95mm² | ||
Current Rating 232A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Hazardous Area Certification ATEX | ||
Standards Met CE, CSA, cUL, EAC, UL | ||
Model Number PTPOWER 95-3L/N | ||
- Land van herkomst:
- PL
Phoenix Contact PTPOWER 95-3L/N Series DIN Rail Terminal Block, Push In Termination Method, 232A Current Rating - 3260112
This DIN rail terminal block is designed for high-current applications with a compact design that allows efficient wiring in limited spaces. It supports conductor cross-sections from 25mm² to 95mm² and operates within a temperature range of -60°C to +110°C. With robust electrical specifications, it ensures safe and secure connections in various industrial environments.
Features & Benefits
• Supports push-in connection for easy, tool-free wiring
• Rated for 232A continuous current to handle high loads
• Designed for connecting up to 8 conductors efficiently
• ATEX certified for use in hazardous areas
• Compact dimensions allow fitting into confined spaces
• Meets CE, CSA, and UL standards for reliability
• Rated for 232A continuous current to handle high loads
• Designed for connecting up to 8 conductors efficiently
• ATEX certified for use in hazardous areas
• Compact dimensions allow fitting into confined spaces
• Meets CE, CSA, and UL standards for reliability
Applications
• Used for high-current distribution in industrial control panels
• Ideal for automation systems requiring secure terminal connections
• Suitable for applications in electrical and mechanical industries
• Utilised in environments needing ATEX certification for safety
• Ideal for automation systems requiring secure terminal connections
• Suitable for applications in electrical and mechanical industries
• Utilised in environments needing ATEX certification for safety
Can it handle 3/0 AWG conductors?
Yes, it is compatible with conductors ranging from 4AWG to 3/0 AWG.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3260130 PTPOWER 95-3L/N/FE-F Series, 25 → 95mm²
- Phoenix Contact 3260139 PTPOWER 95 Series, 25 → 95mm², ATEX, IECEx
- Phoenix Contact 3260100 PTPOWER 95 Series Grey, 95mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3260166 PTPOWER 95 P BU Series Blue, 25 → 95mm², ATEX, IECEx
- Phoenix Contact 3260118 PTPOWER 95 Series, 25 → 95mm²
- Phoenix Contact 3260115 PTPOWER 95 Series, 25 → 95mm²
- Phoenix Contact 3260109 PTPOWER 95 Series Grey, 25 → 95mm²
- Phoenix Contact 3260163 PTPOWER 95 P Series Grey, 25 → 95mm²