Phoenix Contact 441106 USLKG 3-1 Series Green, Yellow, 4mm², 1-Level, Screw Termination, ATEX
- RS-stocknr.:
- 133-599
- Fabrikantnummer:
- 441106
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
L'unité (en paquet de 10)
2,675 €
(excl. BTW)
3,237 €
(incl. BTW)
- RS-stocknr.:
- 133-599
- Fabrikantnummer:
- 441106
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 12AWG | |
| Series | USLKG 3-1 | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Series USLKG 3-1 | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Hazardous Area Certification ATEX | ||
Vrijgesteld
- Land van herkomst:
- TR
The Phoenix Contact Ground Terminal Block is a high quality ground terminal block designed to ensure reliable electrical connections. This ground terminal is suitable for use in a wide range of applications and offers excellent performance in demanding environments. With a voltage rating of greater than 690 V and a temperature range of -60 °C to 110 °C.
Suitable for a wide range of applications
Voltage rating of greater than 690 V for reliable performance
Screw connection termination method for secure connections
Green yellow color for easy identification and installation
Voltage rating of greater than 690 V for reliable performance
Screw connection termination method for secure connections
Green yellow color for easy identification and installation
Gerelateerde Links
- Phoenix Contact 0441041 USLKG Series Green/Yellow, 25 → 95mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 0441012 USLKG 4 Series Green, Yellow, 4mm², Single-Level, Screw Termination
- Phoenix Contact 0441517 USLKG 5-1 Series Green, Yellow, 0.2 → 6mm², Single-Level, Screw Termination, ATEX, IECEx
- Phoenix Contact 3000611 USLKG 3 N Series Green, Yellow, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 446017 USLKG Series Green, Yellow, 4mm², Screw Termination
- Phoenix Contact 0442011 USLKG 10 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3048195 USLKG 95 B Series Green, Yellow, 95mm², 1-Level, Screw Termination
- Entrelec 1SNK506152R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX