Phoenix Contact 446017 USLKG Series Green, Yellow, 4mm², Screw Termination
- RS-stocknr.:
- 133-600
- Fabrikantnummer:
- 446017
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 1 eenheid)*
€ 37,05
(excl. BTW)
€ 44,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 - 9 | € 37,05 |
| 10 + | € 34,08 |
*prijsindicatie
- RS-stocknr.:
- 133-600
- Fabrikantnummer:
- 446017
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green, Yellow | |
| American Wire Gauge | 24 → 12AWG | |
| Series | USLKG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Yellow | ||
American Wire Gauge 24 → 12AWG | ||
Series USLKG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- TR
The Phoenix Contact Ground Terminal Block is designed to ensure safe and reliable electrical connections in various applications. With a voltage rating of 690V and a temperature range from -60°C to 110°C, this terminal block is ideal for use in demanding environments.
Screw connection termination method for easy installation
Rated cross section of 4mm2 for efficient power transmission
Green yellow color for ease of identification
Complies with IEC 60947 7 2 standards for reliable performance
Rated cross section of 4mm2 for efficient power transmission
Green yellow color for ease of identification
Complies with IEC 60947 7 2 standards for reliable performance
Gerelateerde Links
- Phoenix Contact 441106 USLKG 3-1 Series Green, Yellow, 4mm², 1-Level, Screw Termination, ATEX
- Phoenix Contact 0441012 USLKG 4 Series Green, Yellow, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3000611 USLKG 3 N Series Green, Yellow, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 0442011 USLKG 10 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 0441083 USLKG 3 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 0441025 USLKG 2.5 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 0443049 USLKG 50 Series Green/Yellow, 16 → 50mm², Single-Level, Screw Termination
- Phoenix Contact 0441041 USLKG Series Green/Yellow, 25 → 95mm², Single-Level, Screw Termination, ATEX