Phoenix Contact 0442011 USLKG 10 Series Green, Yellow, Single-Level, Screw Termination

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

L'unité (en paquet de 10)

3,084 €

(excl. BTW)

3,732 €

(incl. BTW)

RS-stocknr.:
803-8274
Fabrikantnummer:
0442011
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Green, Yellow

Number of Levels

Single

Series

USLKG 10

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Current Rating

61A

Model Number

USLKG 10

Land van herkomst:
DE

Phoenix Contact, USLKG Series of Earth Block


The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits


• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications


• Control centers

• Distribution boards


USLK Series

Gerelateerde Links