Phoenix Contact 3048195 USLKG 95 B Series Green, Yellow, 95mm², 1-Level, Screw Termination
- RS-stocknr.:
- 270-2553
- Fabrikantnummer:
- 3048195
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 517,90
(excl. BTW)
€ 626,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 51,79 | € 517,90 |
*prijsindicatie
- RS-stocknr.:
- 270-2553
- Fabrikantnummer:
- 3048195
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 4 → 3AWG | |
| Series | USLKG 95 B | |
| Termination Method | Screw | |
| Cable CSA | 95mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 4 → 3AWG | ||
Series USLKG 95 B | ||
Termination Method Screw | ||
Cable CSA 95mm² | ||
Vrijgesteld
- Land van herkomst:
- PL
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
The Phoenix Contact ground modular terminal block design allows for use of the different terminal block types together or individually, providing the highest degree of flexibility and protection.
Environmental friendly
USLK Series
Gerelateerde Links
- Phoenix Contact 0441041 USLKG Series Green/Yellow, 25 → 95mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 0442011 USLKG 10 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3260106 PTPOWER 95-PE Series Green/Yellow, 95mm², Single-Level, Push In Termination
- Phoenix Contact 0441083 USLKG 3 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 0441025 USLKG 2.5 Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 441106 USLKG 3-1 Series Green, Yellow, 4mm², 1-Level, Screw Termination, ATEX
- Phoenix Contact 0441012 USLKG 4 Series Green, Yellow, 4mm², Single-Level, Screw Termination
- Phoenix Contact 0443049 USLKG 50 Series Green/Yellow, 16 → 50mm², Single-Level, Screw Termination